
The ADF7010BRUZ is a specialized telecom IC from Analog Devices, packaged in a TSSOP-24 case. It operates over a frequency range of 902 MHz to 928 MHz and is powered by a supply voltage between 2.3V and 3.6V. The IC is designed to withstand temperatures between -40°C and 85°C. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The ADF7010BRUZ is available in a rail/tube packaging format with 62 units per package.
Analog Devices ADF7010BRUZ technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 40mA |
| Data Rate | 76.8Kbps |
| Depth | 4.4mm |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 28mA |
| Operating Frequency | 902 MHz to 928 MHz |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADF7010 |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7010BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.