
IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other
Analog Devices ADF7012BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF7012BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
