
Analog Devices ADF7012BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 35mA |
| Data Rate | 179.2Kbps |
| Depth | 4.4mm |
| Frequency | 75MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 16mA |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF7012BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
