
High-performance FSK/ASK transceiver IC supporting a frequency range of 135MHz to 650MHz. Features a data rate of 200Kbps and a maximum output power of 13dBm. Operates with a supply voltage between 2.3V and 3.6V, drawing a nominal current of 27mA. Includes a serial 3-wire SPI interface and a sensitivity of -119.2dBm. Packaged in an LFCSP EP with tin-matte contact plating, suitable for surface mounting.
Analog Devices ADF7020-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 20.1mA |
| Current - Transmitting | 21mA |
| Data Rate | 200Kbps |
| Depth | 7mm |
| Frequency | 650MHz |
| Height | 0.83mm |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 650MHz |
| Min Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -119.2dBm |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
