
High-performance FSK/ASK transceiver IC for cellular applications, operating at 650MHz with a data rate up to 200Kbps. Features include a sensitivity of -119.2dBm and an output power of 13dBm. This surface mount component, housed in an LFCSP EP package with tin-matte plating, operates from a 2.3V to 3.6V supply. It offers SPI interface compatibility and a nominal supply current of 27mA, with transmitting and receiving currents of 21mA and 20.1mA respectively. Operating temperature range is -40°C to 85°C.
Analog Devices ADF7020-1BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 20.1mA |
| Current - Transmitting | 21mA |
| Data Rate | 200Kbps |
| Depth | 7mm |
| Frequency | 650MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -119.2dBm |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020-1BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
