
Surface mount ISM band transceiver IC operating from 431MHz to 956MHz, supporting data rates up to 200Kbps. Features include a transmit output power of 13dBm and a receiver sensitivity of -119.2dBm. This integrated circuit is housed in an LFCSP EP package with tin-matte contact plating and requires a supply voltage range of 2.3V to 3.6V. It utilizes a 3-wire SPI serial interface and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADF7020BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF7020BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 21mA |
| Current - Transmitting | 28.5mA |
| Data Rate | 200Kbps |
| Depth | 7mm |
| Frequency | 956MHz |
| Height | 0.83mm |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 956MHz |
| Min Frequency | 431MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -119.2dBm |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
