
RF transceiver IC for ISM band applications, operating from 862MHz to 956MHz with a maximum output power of 13dBm. Features a data rate of 200Kbps and a sensitivity of -119.2dBm. This surface mount component, housed in an LFCSP EP package, requires a supply voltage between 2.3V and 3.6V, with a nominal operating current of 19mA. Interface is SPI, and it operates within a temperature range of -40°C to 85°C.
Analog Devices ADF7020BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Current - Receiving | 21mA |
| Current - Transmitting | 28.5mA |
| Data Rate | 200Kbps |
| Depth | 7mm |
| Frequency | 956MHz |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 956MHz |
| Min Frequency | 862MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -119.2dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
