
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 MM X 7 MM, LEAD FREE, MO-220-VKKD-2, LFCSP-48, Cellular Telephone Circuit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF7020BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 26.8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
