
High-performance, low-power ISM band transceiver IC supporting FSK, GFSK, OOK, MSK, and GMSK modulation. Operates across 862MHz to 928MHz with a maximum output power of 13.5dBm and a sensitivity of -116dBm. Features a data rate up to 300Kbps and a 2.5KB memory. This surface mount component utilizes an SPI interface, offers 6 GPIO pins, and operates from 1.8V to 3.6V supply voltage. Packaged in LFCSP EP with tin, matte contact plating, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADF7023BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF7023BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32.1mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 928MHz |
| Height | 0.75mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 928MHz |
| Min Frequency | 862MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Operating Supply Current | 22.6mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13.5dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7023BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
