
ISM Band Transceiver IC, operating at 928MHz, offers a data rate of 384Kbps with a sensitivity of -104.2dBm and a maximum output power of 13dBm. This surface mount component features an SPI interface and is housed in an LFCSP EP package with tin, matte contact plating. Power requirements range from 2.3V to 3.6V, with typical supply current at 27mA, drawing 21mA during receive and 28mA during transmit. Operating across a temperature range of -40°C to 85°C, this RoHS compliant IC is supplied in tape and reel packaging.
Analog Devices ADF7025BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 21mA |
| Current - Transmitting | 28mA |
| Data Rate | 384Kbps |
| Depth | 7mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -104.2dBm |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7025BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
