
The ADF7030-1BSTZN is an industrial temperature IC with 48 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a JEDEC package code of S-PQFP-G48 and measures 7mm in width and length. It is supplied with a nominal voltage of 3 volts.
Analog Devices ADF7030-1BSTZN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF7030-1BSTZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.