
2.4 GHz Zero-IF transceiver IC supporting IEEE 802.15.4 at 250Kbps. Features include a 1.8V to 3.6V operating supply voltage, 4.8dBm output power, and -95dBm sensitivity. This surface mount LFCSP EP package offers 7 GPIO pins and 2.5KB memory, with SPI interface. Operates from -40°C to 85°C, consuming 19mA in receive and 25mA in transmit modes.
Analog Devices ADF7241BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 19mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 4.8dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7241BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
