
2.4 GHz Zero-IF transceiver IC supporting IEEE 802.15.4 and proprietary GFSK/FSK modulation. Features a data rate of 250Kbps, sensitivity of -96dBm, and output power up to 4.8dBm. Operates from 1.8V to 3.6V with a nominal supply current of 10.7mA. Includes SPI interface, 7 GPIOs, and 2.5KB memory. Packaged in LFCSP EP for surface mounting, with tin-matte contact plating.
Analog Devices ADF7242BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 19mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.7mA |
| Number of GPIO | 7 |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 4.8dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7242BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
