
High-performance ISM band ASK/FSK transmitter IC operating from 369.5 MHz to 395.9 MHz. Features a 12dBm output power and supports data rates up to 50Kbps. Designed for surface mounting in a TSSOP package with tin, matte contact plating. Operates with a supply voltage range of 2.3V to 3.6V, drawing a nominal 21mA current during transmission. This RoHS compliant component has a maximum operating temperature of 50°C.
Analog Devices ADF7901BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Current - Transmitting | 26mA |
| Data Rate | 50Kbps |
| Depth | 4.4mm |
| Frequency | 395.9MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 395.9MHz |
| Min Frequency | 369.5MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Frequency | 369.5 MHz to 395.9 MHz |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 12dBm |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7901BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
