
Analog Devices ADF7902BRUZ technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 18.5mA |
| Data Rate | 2Kbps |
| Depth | 4.4mm |
| Frequency | 395.9MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 369.5 MHz to 395.9 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | ADF7902 |
| Supply Current | 18.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7902BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.