
The ADF7902BRUZ-RL is a specialized telecom IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 5V and a supply current of 18.5mA. This IC is packaged in a TSSOP24 package, which measures 7.8mm in length and 4.4mm in depth. The ADF7902BRUZ-RL is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices ADF7902BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Kbps |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 369.5 MHz to 395.9 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADF7902 |
| Supply Current | 18.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7902BRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
