The AD-FMCOMMS2-EBZ is a high-speed analog module designed to showcase the AD9361, a high performance, highly integrated RF Agile Transceiver. This 2x2 MIMO FMC board is intended for RF applications operating from 70 MHz to 6 GHz. While the AD9361 transceiver is wideband, the AD-FMCOMMS2-EBZ hardware is specifically tuned and optimized for the 2400 MHz to 2500 MHz range due to on-board discrete external components. It provides a configurable digital interface to a processor or FPGA via a single FMC connector and supports software-tunable channel bandwidths from less than 200 kHz to 56 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD-FMCOMMS2-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transceiver IC | AD9361 |
| MIMO Configuration | 2 x 2 |
| Optimized Frequency | 2.4GHz |
| Tunable Frequency Range | 70 to 6000MHz |
| Channel Bandwidth | 0.2 to 56MHz |
| Interface Connector | FMC (FPGA Mezzanine Card) |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for Analog Devices AD-FMCOMMS2-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.