
16-channel multiplexer featuring a 280MHz -3dB bandwidth and 280MHz bandwidth. This iCMOS device operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 16.5V and a minimum of 5V. It offers 16 inputs and 1 output, with a parallel interface and a low capacitance design. Packaged in a TSSOP with SMD/SMT termination, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1206YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1206YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
