Low-capacitance analog multiplexer provides eight differential input channels switched to a common differential output. The device operates from dual supplies up to ±16.5 V or from a single supply up to 16.5 V, with rail-to-rail analog signal handling. Typical on resistance is 120 Ω on ±15 V supplies, and typical charge injection is 0.5 pC. Digital control uses three address inputs and an enable input with 3 V logic-compatible thresholds. Industrial temperature operation spans −40°C to +125°C, with TSSOP and LFCSP_VQ package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Dual 8:1 analog multiplexer |
| Architecture | 8 differential channels to common differential output |
| Address inputs | 3 |
| Enable input | Yes |
| Dual supply range | ±5 to ±16.5V |
| Single supply range | 5 to 16.5V |
| Maximum supply span | 33V |
| Analog signal range | VSS to VDD |
| On resistance, dual supply | 120 typΩ |
| On resistance, single 12 V supply | 300 typΩ |
| On-resistance match, dual supply | 3.5 typΩ |
| On-resistance flatness, dual supply | 64 typΩ |
| Source off capacitance | 1.5 typpF |
| Drain off capacitance | 7 typpF |
| On capacitance | 8 typpF |
| Charge injection | 0.5 typpC |
| Off isolation | -85 typdB |
| Channel-to-channel crosstalk | -85 typdB |
| -3 dB bandwidth | 490 typMHz |
| Input high voltage | 2.0 minV |
| Input low voltage | 0.8 maxV |
| Transition time | 80 typns |
| Enable turn-on time | 75 typns |
| Enable turn-off time | 85 typns |
| Break-before-make delay | 20 typns |
| Operating temperature | -40 to +125°C |
Download the complete datasheet for Analog Devices ADG1207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG1207
18-bit, 1 MSPS multichannel data acquisition system using AD7982 ADC and AD8251 PGIA for industrial-level single-ended and differential signals.