
An 8-channel, dual-circuit multiplexer featuring iCMOS technology. Offers a 490MHz -3dB bandwidth and operates with dual supply voltages from ±5V to ±16.5V. This parallel interface component has an on-state resistance of 475 Ohms and a low power dissipation of 6.3mW. Packaged in TSSOP for tape and reel deployment, it supports a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1207YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1207YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 490MHz |
| Bandwidth | 490MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| On-State Resistance | 475R |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1207YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
