
High-performance 4-channel multiplexer with ±15 V/+12 V dual supply operation. Features a 550MHz -3dB bandwidth and low capacitance for signal integrity. This integrated circuit offers 2 circuits, each with 4 channels, and a parallel interface. Operating across a wide temperature range of -40°C to 125°C, it is packaged in a compact 10mm x 4mm x 1.5mm form factor.
Analog Devices ADG1209YRZ technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 220uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1209YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
