
4-channel, ±15 V/+12 V iCMOS® multiplexer featuring 550MHz bandwidth and low capacitance. This dual-supply device operates with a minimum dual supply voltage of 5V and a maximum of 16.5V. It offers 4 channels with 8 inputs and 2 outputs, designed for parallel interface and a maximum power dissipation of 4.8mW. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG1209YRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1209YRZ-REEL7 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 475R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.8mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1209YRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
