
Quad SPST switch IC featuring low capacitance and low charge injection, operating with dual supply voltages up to ±15V. Offers a 700MHz bandwidth and a 4-channel configuration. Packaged in LFCSP EP with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component supports single or dual supply types and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1211YCPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1211YCPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
