
Quad SPST switch featuring low capacitance and low charge injection. Operates with dual supply voltages from ±4.5V to ±16.5V or single supply from 5V to 16.5V. Offers a 700MHz -3dB bandwidth and 700MHz bandwidth at 1MHz test frequency. Packaged in a 3mm x 3mm x 0.85mm LFCSP EP, supplied on tape and reel. RoHS compliant with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1212YCPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 0.03uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1212YCPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
