
Quad SPST switch IC featuring 1GHz bandwidth and low capacitance. Offers ±15 V/+12 V dual supply operation with a minimum supply voltage of 4.5V and a maximum of 16.5V. Designed with low charge injection, this component operates across a temperature range of -40°C to 125°C. It utilizes a parallel interface and is available in an LFCSP EP package.
Analog Devices ADG1213YCPZ-500RL7 technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1213YCPZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
