
SPDT multiplexer IC featuring iCMOS technology, offering 520MHz bandwidth and low capacitance. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±16.5V. This SOT-23-8 packaged component has a single channel with one input and two outputs, designed for parallel interface. It boasts low charge injection and a maximum power dissipation of 2.3mW, with an operating temperature range of -40°C to 125°C.
Analog Devices ADG1219BRJZ-REEL7 technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 520MHz |
| Package/Case | SOT-23-8 |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Current | 190uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1219BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
