
Dual SPST switch featuring iCMOS technology for low capacitance and charge injection. Operates with dual supply voltages up to ±15V/+12V, offering a 960MHz bandwidth. This integrated circuit boasts a low on-state resistance of 475 Ohms and a maximum operating temperature of 125°C. Packaged in MSOP, it is supplied on tape and reel.
Analog Devices ADG1221BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 960MHz |
| Bandwidth | 960MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Current | 190uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Circuits | 2 |
| On-State Resistance | 475R |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1221BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
