
Triple SPDT iCMOS switch with 900MHz bandwidth and low capacitance. Features 120Ω drain-to-source resistance and operates with dual supply voltages from ±5V to ±15V. This integrated circuit offers 3 circuits, each with a single pole, double throw configuration, providing 3 inputs and 6 outputs. Packaged in a TSSOP with a maximum power dissipation of 6.02mW, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADG1233YRUZ technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 120R |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.02mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1233YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
