
Triple SPDT iCMOS® switch with 900MHz bandwidth and low capacitance. Features a dual supply voltage range of ±15V, with a maximum of ±16.5V. Operates across a temperature range of -40°C to 125°C. Delivers 475Ω on-state resistance and is available in a TSSOP package.
Analog Devices ADG1233YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.02mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 475R |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1233YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
