
This 4-channel multiplexer IC features a 500MHz -3dB bandwidth, ideal for high-frequency signal routing. It supports dual supply voltages from ±5V to ±16.5V, with an operating supply voltage of 15V. The device offers 8 inputs and 2 outputs, configured as 4PST (4-Pole Single-Throw) across two independent circuits. With a low drain-to-source resistance of 130 Ohms, it is housed in a compact 1.05mm height TSSOP surface-mount package.
Analog Devices ADG1309BRUZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 130R |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 220uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1309BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
