
Quad SPST NO Switch IC with 600MHz bandwidth, supporting dual supply voltages up to ±15V. Features four independent single-pole, single-throw, normally open switches with a 1MHz test frequency. Operates across a wide temperature range of -40°C to 105°C. This integrated circuit offers a parallel interface and a compact 1.5mm height in a 10mm x 4mm package.
Sign in to ask questions about the Analog Devices ADG1311YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1311YRZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1311YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
