
Quad SPST switch IC featuring 600MHz bandwidth and 130 Ohm on-resistance. Operates with dual supply voltages from ±5V to ±15V, with a maximum of ±16.5V. This parallel interface component offers 4 channels, each with SPST configuration, and a maximum operating temperature of 105°C. Packaged in a 4mm x 10mm x 1.5mm R-case, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADG1313YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1313YRZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Drain to Source Resistance | 130R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1313YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
