
Single SPST analog switch, surface mountable in an 8-pin MSOP package (3mm x 3mm x 0.85mm). Features gull-wing leads with a 0.65mm pin pitch, designed for lead-frame SMT assembly. Operates across a -40°C to 125°C temperature range with a maximum on-resistance between 1 and 5 Ohms.
Sign in to ask questions about the Analog Devices ADG1402BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1402BRMZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-187AA |
| Type | Analog Switch |
| Configuration | Single SPST |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 1 to 5Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1402BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.