
Dual 4x1 multiplexer IC featuring a 115MHz -3dB bandwidth. Operates with a dual supply voltage range of 4.5V to 16.5V, or a single supply from 5V to 16.5V, with a typical operating voltage of 12V. This LFCSP EP packaged component offers 2 independent 4-channel multiplexer circuits, each with 8 inputs and 1 output, connected via a parallel interface. Maximum power dissipation is 4.9mW, with a supply current of 220uA. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1409YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1409YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
