
This iCMOS multiplexer features 4Ω on-resistance and supports dual supply voltages from ±4.5V to ±16.5V, with a single supply range of 5V to 16.5V. It offers a 115MHz bandwidth and operates with a 12V operating supply voltage. The device is a 4PST multiplexer with 8 inputs and 2 outputs, designed for surface mounting in a TSSOP package. It operates across a temperature range of -40°C to 125°C and has a low supply current of 1µA.
Sign in to ask questions about the Analog Devices ADG1409YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1409YRUZ technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1409YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
