
Quad SPST switch featuring 1.5 Ω on resistance and a 170MHz -3dB bandwidth. Operates with dual supply voltages up to ±15V or single supply from 4.5V to 16.5V. This integrated circuit offers 4 channels with parallel interface and a low insertion loss of -0.35dB at 1MHz. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP, it functions across an operating temperature range of -40°C to 125°C.
Analog Devices ADG1411YRUZ technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -0.35dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.97mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.97mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1411YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
