
Quad SPST switch with 1.5Ω on-resistance and 170MHz bandwidth. Features iCMOS® technology, supporting dual supply voltages up to ±15V. Operates across a wide temperature range of -40°C to 125°C. Supplied in a TSSOP package, 1000 units per tape and reel.
Analog Devices ADG1411YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.35dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.97mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Circuits | 4 |
| On-State Resistance | 3.5R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.97mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1411YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
