
Quad SPST Switch with 1.5 $\Omega$ on-resistance, supporting $\pm15$ V/+12 V/$\pm5$ V dual supply operation. Features a 170 MHz bandwidth and -0.35 dB insertion loss at 1 MHz. This iCMOS device offers four independent SPST switches, each with four inputs and four outputs, in a VQFN package. Operates from a minimum dual supply voltage of 4.5V up to a maximum of 16.5V, with a typical operating supply voltage of 12V. RoHS compliant and lead-containing, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADG1413YCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1413YCPZ-REEL technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.35dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.97mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.97mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1413YCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
