
Quad SPST switch with 1.5 Ω on-resistance, supporting ±15 V/+12 V/±5 V dual supply operation. Features a 170 MHz -3dB bandwidth and -0.35 dB insertion loss at 1 MHz. Operates from a 4.5 V to 16.5 V dual supply voltage range, with a single supply option from 5 V to 16.5 V. This integrated circuit offers four channels, four circuits, four inputs, and four outputs, packaged in a 5mm x 4.4mm x 1.05mm TSSOP. RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADG1413YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1413YRUZ technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -0.35dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.97mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.97mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1413YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
