
SPDT switch with 2.1Ω on-resistance, supporting ±15V/+12V/±5V dual supply operation. Features a 135MHz -3dB bandwidth and 0.16dB insertion loss at 1MHz. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 2mW. This component offers single-channel, single-circuit functionality with a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1419BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 135MHz |
| Bandwidth | 135MHz |
| Drain to Source Resistance | 2.4R |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.16dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Current | 190uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1419BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
