
Single SPDT analog switch, surface mount, 8-pin MSOP package. Features a 0.65mm pin pitch and 3x3mm footprint, with a maximum seated plane height of 1.1mm. Operates across a -40°C to 125°C temperature range, offering a maximum on-resistance between 5 to 10 Ohms.
Sign in to ask questions about the Analog Devices ADG1419BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1419BRMZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Analog Switch |
| Configuration | Single SPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1419BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.