
Single SPDT analog switch in an 8-pin MSOP package. Features a surface-mount, lead-frame SMT design with gull-wing leads and a 0.65mm pin pitch. Offers a maximum on-resistance range of 5 to 10 Ohms and operates across a temperature range of -40°C to 125°C. This non-inverting switch provides one channel with one input and two outputs.
Sign in to ask questions about the Analog Devices ADG1419BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1419BRMZ-REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-187AA |
| Type | Analog Switch |
| Configuration | Single SPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1419BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.