
Dual SPST analog switch, surface mountable in a 10-pin MSOP package (3mm x 3mm x 0.85mm) with 0.5mm pin pitch. Features non-inverting polarity and a maximum on-resistance range of 5 to 10 Ohms. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG1421BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1421BRMZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Type | Analog Switch |
| Configuration | Dual SPST |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1421BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.