
Dual SPDT switch with 1.5 Ω on resistance, operating with dual supply voltages from ±4.5 V to ±16.5 V or single supply from 5 V to 16.5 V. Features a 110 MHz -3dB bandwidth and -0.18 dB insertion loss at 100 kHz. This iCMOS device offers two independent SPDT switches, each with two inputs and one output, for a total of two circuits, four outputs, and two inputs. Packaged in VQFN and supplied on tape and reel, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Analog Devices ADG1436YCPZ-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.18dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 285uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 100kHz |
| RoHS | Compliant |
