
Dual SPDT switch with 1.5 Ω on-resistance and 110MHz -3dB bandwidth. Features iCMOS technology, supporting dual supply voltages from ±4.5V to ±16.5V. Operates across a -40°C to 125°C temperature range with a parallel interface. This integrated circuit offers 2 circuits, each with 2 inputs and 4 outputs, and a low insertion loss of -0.18dB at 1MHz. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1436YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -0.18dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 285uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 95ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1436YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
