
Single 8-to-1 multiplexer, serially controlled matrix switch with a -3dB bandwidth of 82MHz. Features dual supply voltage operation from ±4.5V to ±16.5V, or single supply from 5V to 16.5V. This integrated circuit operates across a temperature range of -40°C to 125°C and is housed in a compact TSSOP package. It offers 8 input channels and 1 output channel, controlled via a serial interface.
Analog Devices ADG1438BRUZ technical specifications.
| -3db Bandwidth | 82MHz |
| Bandwidth | 82MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 1uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1438BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
