
Single 8:1 analog multiplexer featuring 8 inputs and 1 output. This surface-mount component is housed in a 20-pin TSSOP package (6.5mm x 4.4mm x 1.05mm max) with a 0.65mm pin pitch. Operating temperature range spans from -40°C to 125°C, with a maximum on-resistance between 25 and 35 Ohms.
Sign in to ask questions about the Analog Devices ADG1438BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG1438BRUZ-REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 8:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | 25 to 35Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1438BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.