
Dual 4 to 1 multiplexer, serially controlled matrix switch featuring a 130MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from ±4.5V to ±16.5V, or single supply from 5V to 16.5V. It offers two independent 4-channel multiplexer circuits, each with 8 inputs and 2 outputs, controlled via a serial interface. Packaged in a TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.2mm height, it functions across an operating temperature range of -40°C to 125°C.
Analog Devices ADG1439BRUZ technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1439BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
