This 4:1 multiplexer IC features a typical on-resistance of 1 Ohm and a bandwidth of 19MHz. It supports dual supply voltages from ±3.3V to ±8V, and single supply voltages from 3.3V to 16V. Operating across a temperature range of -40°C to 125°C, this TSSOP-packaged component offers a maximum power dissipation of 2.8mW. The interface is parallel, with one circuit containing four channels.
Analog Devices ADG1604BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 19MHz |
| Bandwidth | 19MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1604BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
