
16-channel multiplexer with 4.5 Ω on-resistance, featuring an 8-channel differential configuration. Supports dual supply voltages from ±3.3V to ±8V, with single supply operation from +3.3V to +16V. Offers a bandwidth of 22MHz and a -3dB bandwidth of 21MHz. Operates across a wide temperature range of -40°C to +125°C. This parallel interface component is supplied in a tape and reel package.
Analog Devices ADG1606BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 21MHz |
| Bandwidth | 22MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1606BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
